
MSP430F2121TRGET | |
|---|---|
DigiKey Part Number | 296-20760-2-ND - Tape & Reel (TR) 296-20760-1-ND - Cut Tape (CT) 296-20760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2121TRGET |
Description | IC MCU 16BIT 4KB FLASH 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2121TRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 10 | $1.79000 | $17.90 |
| 25 | $1.63440 | $40.86 |
| 100 | $1.46370 | $146.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.38236 | $345.59 |
| 500 | $1.33332 | $666.66 |
| 750 | $1.30875 | $981.56 |
| 1,250 | $1.28154 | $1,601.92 |
| 1,750 | $1.26563 | $2,214.85 |
| 2,500 | $1.25032 | $3,125.80 |
| 6,250 | $1.21738 | $7,608.62 |

