
MSP430F2121IRGER | |
|---|---|
DigiKey Part Number | 296-26199-2-ND - Tape & Reel (TR) 296-26199-1-ND - Cut Tape (CT) 296-26199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2121IRGER |
Description | IC MCU 16BIT 4KB FLASH 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2121IRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.62000 | $2.62 |
| 10 | $1.95500 | $19.55 |
| 25 | $1.78720 | $44.68 |
| 100 | $1.60320 | $160.32 |
| 250 | $1.51540 | $378.85 |
| 500 | $1.46244 | $731.22 |
| 1,000 | $1.41886 | $1,418.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.24625 | $3,738.75 |

