MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2121IDW

DigiKey Part Number
296-26197-5-ND
Manufacturer
Manufacturer Product Number
MSP430F2121IDW
Description
IC MCU 16BIT 4KB FLASH 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2121IDW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
Slope A/D
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.84000$2.84
10$2.11700$21.17
25$1.93800$48.45
100$1.74060$174.06
250$1.64652$411.63
500$1.58982$794.91
1,000$1.54313$1,543.13
2,500$1.49383$3,734.57
5,000$1.46413$7,320.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

877In Stock
Ships from Rochester Electronics, LLC