
MSP430F2112IPWR | |
|---|---|
DigiKey Part Number | 296-23359-2-ND - Tape & Reel (TR) 296-23359-1-ND - Cut Tape (CT) 296-23359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2112IPWR |
Description | IC MCU 16BIT 2KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2112IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.24000 | $3.24 |
| 10 | $2.42800 | $24.28 |
| 25 | $2.22560 | $55.64 |
| 100 | $2.00360 | $200.36 |
| 250 | $1.89768 | $474.42 |
| 500 | $1.83386 | $916.93 |
| 1,000 | $1.78132 | $1,781.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.73810 | $3,476.20 |
| 4,000 | $1.70251 | $6,810.04 |

