
MSP430F2101IRGER | |
|---|---|
DigiKey Part Number | 296-46137-2-ND - Tape & Reel (TR) 296-46137-1-ND - Cut Tape (CT) 296-46137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2101IRGER |
Description | IC MCU 16BIT 1KB FLASH 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2101IRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.44800 | $14.48 |
| 25 | $1.31880 | $32.97 |
| 100 | $1.17670 | $117.67 |
| 250 | $1.10900 | $277.25 |
| 500 | $1.06820 | $534.10 |
| 1,000 | $1.03459 | $1,034.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99308 | $2,979.24 |
| 6,000 | $0.97277 | $5,836.62 |
| 9,000 | $0.96260 | $8,663.40 |

