
MSP430F2013IPWR | |
|---|---|
DigiKey Part Number | 296-19262-2-ND - Tape & Reel (TR) 296-19262-1-ND - Cut Tape (CT) 296-19262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2013IPWR |
Description | IC MCU 16BIT 2KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2013IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.88000 | $3.88 |
| 10 | $2.92900 | $29.29 |
| 25 | $2.69160 | $67.29 |
| 100 | $2.43070 | $243.07 |
| 250 | $2.30620 | $576.55 |
| 500 | $2.23120 | $1,115.60 |
| 1,000 | $2.16944 | $2,169.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.11862 | $4,237.24 |
| 4,000 | $2.07679 | $8,307.16 |

