
MSP430F2002TN | |
|---|---|
DigiKey Part Number | 296-19727-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F2002TN |
Description | IC MCU 16BIT 1KB FLASH 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2002TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $1.91900 | $19.19 |
| 25 | $1.75400 | $43.85 |
| 100 | $1.57260 | $157.26 |
| 250 | $1.48620 | $371.55 |
| 500 | $1.43408 | $717.04 |
| 1,000 | $1.39121 | $1,391.21 |
| 2,500 | $1.34594 | $3,364.85 |
| 5,000 | $1.31867 | $6,593.35 |

