
MSP430F123IRHBT | |
|---|---|
DigiKey Part Number | 296-MSP430F123IRHBTTR-ND - Tape & Reel (TR) 296-MSP430F123IRHBTCT-ND - Cut Tape (CT) 296-MSP430F123IRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F123IRHBT |
Description | IC MCU 16BIT 8KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F123IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $5.12600 | $51.26 |
| 25 | $4.74200 | $118.55 |
| 100 | $4.32020 | $432.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.11904 | $1,029.76 |
| 500 | $3.99778 | $1,998.89 |
| 750 | $3.93705 | $2,952.79 |
| 1,250 | $3.86978 | $4,837.23 |
| 1,750 | $3.83049 | $6,703.36 |
| 2,500 | $3.79265 | $9,481.62 |

