
MPA4609IPFBT | |
|---|---|
DigiKey Part Number | 296-16678-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPA4609IPFBT |
Description | IC PREAMPLIFIER 48TQFP |
Customer Reference | |
Detailed Description | Preamplifier IC Testing Equipment 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MPA4609IPFBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Preamplifier | |
Applications | Testing Equipment | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |

