Preamplifier IC Testing Equipment 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPA4609IPFBRG4

DigiKey Part Number
MPA4609IPFBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPA4609IPFBRG4
Description
IC PREAMPLIFIER 48TQFP
Customer Reference
Detailed Description
Preamplifier IC Testing Equipment 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MPA4609IPFBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Preamplifier
Applications
Testing Equipment
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.