MC79L12ACDR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.17529
Datasheet

MFR Recommended


Texas Instruments
In Stock: 5,754
Unit Price: $4.16000
Datasheet

Similar


Texas Instruments
In Stock: 693
Unit Price: $0.88000
Datasheet

Similar


Texas Instruments
In Stock: 4,258
Unit Price: $0.78000
Datasheet

Direct


STMicroelectronics
In Stock: 7,336
Unit Price: $0.38000
Datasheet

Direct


onsemi
In Stock: 8,490
Unit Price: $0.26000
Datasheet

Direct


onsemi
In Stock: 11,456
Unit Price: $0.26000
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L12ACDR

DigiKey Part Number
296-31679-2-ND - Tape & Reel (TR)
296-31679-1-ND - Cut Tape (CT)
296-31679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC79L12ACDR
Description
IC REG LINEAR -12V 100MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC79L12ACDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-27V
Voltage - Output (Min/Fixed)
-12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
42dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.17529$438.23
5,000$0.17017$850.85
7,500$0.16761$1,257.08
12,500$0.16477$2,059.62
17,500$0.16311$2,854.43
25,000$0.16152$4,038.00
62,500$0.15808$9,880.00
Manufacturers Standard Package