Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33078DR

DigiKey Part Number
296-17723-2-ND - Tape & Reel (TR)
296-17723-1-ND - Cut Tape (CT)
296-17723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33078DR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33078DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
150 µV
Current - Supply
2.05mA (x2 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,553
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.37400$3.74
25$0.33480$8.37
100$0.29120$29.12
250$0.27044$67.61
500$0.25794$128.97
1,000$0.24764$247.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.23677$591.93
5,000$0.23021$1,151.05
7,500$0.22693$1,701.97
12,500$0.22329$2,791.12
17,500$0.22117$3,870.47
25,000$0.21912$5,478.00
Manufacturers Standard Package