
MC33078DGKT | |
|---|---|
DigiKey Part Number | 296-MC33078DGKTTR-ND - Tape & Reel (TR) 296-MC33078DGKTCT-ND - Cut Tape (CT) 296-MC33078DGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33078DGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33078DGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 2.05mA (x2 Channels) | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.74500 | $7.45 |
| 25 | $0.67280 | $16.82 |
| 100 | $0.59310 | $59.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.55516 | $138.79 |
| 500 | $0.53226 | $266.13 |
| 750 | $0.52079 | $390.59 |
| 1,250 | $0.50808 | $635.10 |
| 1,750 | $0.50065 | $876.14 |
| 2,500 | $0.49350 | $1,233.75 |

