
MC33063AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-18690-2-ND - Tape & Reel (TR) 296-18690-1-ND - Cut Tape (CT) 296-18690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33063AQDRQ1 |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC33063AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.23400 | $12.34 |
| 25 | $1.12120 | $28.03 |
| 100 | $0.99770 | $99.77 |
| 250 | $0.93880 | $234.70 |
| 500 | $0.90328 | $451.64 |
| 1,000 | $0.87403 | $874.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.84316 | $2,107.90 |
| 5,000 | $0.82455 | $4,122.75 |
| 7,500 | $0.81524 | $6,114.30 |



