1 Circuit IC Switch 1:1 10Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4596DBVR

DigiKey Part Number
296-17653-2-ND - Tape & Reel (TR)
296-17653-1-ND - Cut Tape (CT)
296-17653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4596DBVR
Description
IC SWITCH SPST-NOX1 10OHM SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4596DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.4V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 40ns
-3db Bandwidth
300MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 375,894 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50925$1,527.75
6,000$0.49750$2,985.00
9,000$0.49161$4,424.49
15,000$0.48508$7,276.20
Manufacturers Standard Package

Other Suppliers on DigiKey

375,894In Stock
Ships from Rochester Electronics, LLC