1 Circuit IC Switch 1:1 10Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4594DBVR

DigiKey Part Number
296-17649-2-ND - Tape & Reel (TR)
296-17649-1-ND - Cut Tape (CT)
296-17649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4594DBVR
Description
IC SWITCH SPST-NOX1 10OHM SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4594DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.4V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 40ns
-3db Bandwidth
300MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,923
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.75700$7.57
25$0.68360$17.09
100$0.60280$60.28
250$0.56424$141.06
500$0.54104$270.52
1,000$0.52192$521.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49832$1,494.96
6,000$0.48677$2,920.62
9,000$0.48099$4,328.91
15,000$0.47458$7,118.70
21,000$0.47083$9,887.43
Manufacturers Standard Package

Other Suppliers on DigiKey

29,978In Stock
Ships from Rochester Electronics, LLC