MAX3386EIPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $4.47000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $5.95860
Datasheet

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: $1.30960
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 471
Unit Price: $10.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $6.05045
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $1.30960
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,113
Unit Price: $2.28000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.61000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 954
Unit Price: $2.98000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 537
Unit Price: $9.61000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 623
Unit Price: $12.16000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 259
Unit Price: $12.00000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 55
Unit Price: $9.98000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 846
Unit Price: $12.00000
Datasheet
3/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3386EIPW

DigiKey Part Number
MAX3386EIPW-ND
Manufacturer
Manufacturer Product Number
MAX3386EIPW
Description
IC TRANSCEIVER FULL 3/2 20TSSOP
Customer Reference
Detailed Description
3/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3386EIPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 560 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

560In Stock
Ships from Rochester Electronics, LLC