3/2 Transceiver Full RS232 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/2 Transceiver Full RS232 20-SOIC
20-SOIC Pkg

MAX3386ECDWR

DigiKey Part Number
296-19830-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3386ECDWR
Description
IC TRANSCEIVER FULL 3/2 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3/2 Transceiver Full RS232 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3386ECDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5,343 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.69306$5,386.12
Manufacturers Standard Package

Other Suppliers on DigiKey

5,343In Stock
Ships from Rochester Electronics, LLC