MAX3232EIPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 12,933
Unit Price: $1.18000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,565
Unit Price: $1.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 56,602
Unit Price: $1.26000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.06004
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.06004
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,421
Unit Price: $1.05000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.00012
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,398
Unit Price: $1.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,569
Unit Price: $3.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,559
Unit Price: $3.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 883
Unit Price: $3.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,381
Unit Price: $3.28000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,953
Unit Price: $1.77000
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232EIPWRG4

DigiKey Part Number
296-52667-2-ND - Tape & Reel (TR)
296-52667-1-ND - Cut Tape (CT)
296-52667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3232EIPWRG4
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3232EIPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.25000$1.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.61254$1,225.08
4,000$0.59740$2,389.60
6,000$0.58981$3,538.86
10,000$0.58141$5,814.10
14,000$0.57650$8,071.00
Manufacturers Standard Package