MAX3232EIDBG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 354
Unit Price: $1.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,569
Unit Price: $3.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,559
Unit Price: $3.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 883
Unit Price: $3.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,381
Unit Price: $3.28000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,953
Unit Price: $1.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 58
Unit Price: $2.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,512
Unit Price: $2.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 299
Unit Price: $2.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 17,395
Unit Price: $2.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,841
Unit Price: $2.01000
Datasheet
2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232EIDBG4

DigiKey Part Number
MAX3232EIDBG4-ND
Manufacturer
Manufacturer Product Number
MAX3232EIDBG4
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3232EIDBG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes