
MAX3221ECPWR | |
|---|---|
DigiKey Part Number | 296-19825-2-ND - Tape & Reel (TR) 296-19825-1-ND - Cut Tape (CT) 296-19825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221ECPWR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221ECPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.22100 | $12.21 |
| 25 | $1.10920 | $27.73 |
| 100 | $0.98680 | $98.68 |
| 250 | $0.92840 | $232.10 |
| 500 | $0.89322 | $446.61 |
| 1,000 | $0.86424 | $864.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.84039 | $1,680.78 |
| 4,000 | $0.82076 | $3,283.04 |
| 6,000 | $0.81093 | $4,865.58 |
| 10,000 | $0.80004 | $8,000.40 |











