Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3221CPWRE4 | |
|---|---|
DigiKey Part Number | 296-52665-2-ND - Tape & Reel (TR) 296-52665-1-ND - Cut Tape (CT) 296-52665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221CPWRE4 |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221CPWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39373 | $787.46 |
| 4,000 | $0.38320 | $1,532.80 |
| 6,000 | $0.37793 | $2,267.58 |
| 10,000 | $0.37209 | $3,720.90 |
| 14,000 | $0.36867 | $5,161.38 |
| 20,000 | $0.36539 | $7,307.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.59800 | $5.98 |
| 25 | $0.53800 | $13.45 |
| 100 | $0.47220 | $47.22 |
| 250 | $0.44092 | $110.23 |




