MAX213CDB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,745
Unit Price: $1.95000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1,352
Unit Price: $2.51000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 755
Unit Price: $2.58000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 1,807
Unit Price: $2.58000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 37
Unit Price: $16.05000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $9.53898
Datasheet

Similar


Analog Devices Inc.
In Stock: 210
Unit Price: $3.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.02620
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,171
Unit Price: $2.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,194
Unit Price: $2.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15,527
Unit Price: $3.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1.67228
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1.72632
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $8.20181
Datasheet
4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX213CDB

DigiKey Part Number
MAX213CDB-ND
Manufacturer
Manufacturer Product Number
MAX213CDB
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX213CDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 300 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

300In Stock
Ships from Rochester Electronics, LLC