
LT1004CDRG4-2-5 | |
|---|---|
DigiKey Part Number | 296-LT1004CDRG4-2-5TR-ND - Tape & Reel (TR) 296-LT1004CDRG4-2-5CT-ND - Cut Tape (CT) 296-LT1004CDRG4-2-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1004CDRG4-2-5 |
Description | IC VREF SHUNT 0.8% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CDRG4-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.68800 | $6.88 |
| 25 | $0.62080 | $15.52 |
| 100 | $0.54650 | $54.65 |
| 250 | $0.51108 | $127.77 |
| 500 | $0.48970 | $244.85 |
| 1,000 | $0.47212 | $472.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.45397 | $1,134.92 |
| 5,000 | $0.42533 | $2,126.65 |
| 7,500 | $0.41088 | $3,081.60 |
| 12,500 | $0.39478 | $4,934.75 |
| 17,500 | $0.38532 | $6,743.10 |
| 25,000 | $0.37618 | $9,404.50 |

