
LT1004CD-1-2 | |
|---|---|
DigiKey Part Number | 296-9580-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1004CD-1-2 |
Description | IC VREF SHUNT 0.32% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.32% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CD-1-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±0.32% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.07700 | $10.77 |
| 75 | $0.88707 | $66.53 |
| 150 | $0.84280 | $126.42 |
| 300 | $0.80633 | $241.90 |
| 525 | $0.78168 | $410.38 |
| 1,050 | $0.75602 | $793.82 |
| 2,550 | $0.72971 | $1,860.76 |
| 5,025 | $0.71358 | $3,585.74 |

