
LPV531MKX/NOPB | |
|---|---|
DigiKey Part Number | LPV531MKX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPV531MKX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-THIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LPV531MKX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 4.6 MHz | |
Current - Input Bias | 0.05 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 425µA | |
Current - Output / Channel | 24 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58971 | $1,769.13 |
| 6,000 | $0.57645 | $3,458.70 |
| 9,000 | $0.56981 | $5,128.29 |
| 15,000 | $0.56245 | $8,436.75 |

