


LP5952TLX-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5952TLX-1.5/NOPBTR-ND - Tape & Reel (TR) 296-LP5952TLX-1.5/NOPBCT-ND - Cut Tape (CT) 296-LP5952TLX-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5952TLX-1.5/NOPB |
Description | IC REG LINEAR 1.5V 350MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP5952TLX-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 80dB ~ 64dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.55600 | $5.56 |
| 25 | $0.49960 | $12.49 |
| 100 | $0.43810 | $43.81 |
| 250 | $0.40872 | $102.18 |
| 500 | $0.39102 | $195.51 |
| 1,000 | $0.37644 | $376.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35843 | $1,075.29 |
| 6,000 | $0.34962 | $2,097.72 |
| 9,000 | $0.34520 | $3,106.80 |
| 15,000 | $0.34031 | $5,104.65 |
| 21,000 | $0.33745 | $7,086.45 |

