LP5952LCX-1.2/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,520
Unit Price: $0.78000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-USON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-USON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5952LCX-1.2/NOPB

DigiKey Part Number
LP5952LCX-1.2/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP5952LCX-1.2/NOPB
Description
IC REG LINEAR 1.2V 350MA 6-USON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-USON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LP5952LCX-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 350mA
Current - Output
Current - Quiescent (Iq)
28 µA
Current - Supply (Max)
100 µA
PSRR
80dB ~ 64dB (10Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-USON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types