


LP3982IMMX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3982IMMX-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3982IMMX-1.8/NOPBCT-ND - Cut Tape (CT) 296-LP3982IMMX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982IMMX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3982IMMX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.42000 | $4.20 |
| 25 | $0.37640 | $9.41 |
| 100 | $0.32820 | $32.82 |
| 250 | $0.30520 | $76.30 |
| 500 | $0.29136 | $145.68 |
| 1,000 | $0.27995 | $279.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.26420 | $924.70 |
| 7,000 | $0.25760 | $1,803.20 |
| 10,500 | $0.25430 | $2,670.15 |
| 17,500 | $0.25063 | $4,386.03 |
| 24,500 | $0.24849 | $6,088.01 |
| 35,000 | $0.24643 | $8,625.05 |

