MFR Recommended
MFR Recommended

LP3947ISD-51/NOPB | |
|---|---|
DigiKey Part Number | LP3947ISD-51/NOPBTR-ND - Tape & Reel (TR) LP3947ISD-51/NOPBCT-ND - Cut Tape (CT) LP3947ISD-51/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3947ISD-51/NOPB |
Description | IC BATT CHG LI-ION 1CELL 14WSON |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 14-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3947ISD-51/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 750mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WSON (4x4) | |
Base Product Number |


