


LP2985IM5-5.7/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2985IM5-5.7/NOPBTR-ND - Tape & Reel (TR) 296-LP2985IM5-5.7/NOPBCT-ND - Cut Tape (CT) 296-LP2985IM5-5.7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-5.7/NOPB |
Description | IC REG LINEAR 5.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-5.7/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78154 | $781.54 |
| 2,000 | $0.75959 | $1,519.18 |
| 3,000 | $0.74860 | $2,245.80 |
| 5,000 | $0.73642 | $3,682.10 |
| 7,000 | $0.72930 | $5,105.10 |
| 10,000 | $0.72245 | $7,224.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $1.11000 | $11.10 |
| 25 | $1.00720 | $25.18 |
| 100 | $0.89440 | $89.44 |
| 250 | $0.84060 | $210.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.63500 | $6.35 |
| 25 | $0.57240 | $14.31 |
| 100 | $0.50300 | $50.30 |
| 250 | $0.46996 | $117.49 |
| 500 | $0.45006 | $225.03 |

