LP2985-33DBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 23,374
Unit Price: $0.70000
Datasheet

Similar


Texas Instruments
In Stock: 8,554
Unit Price: $0.70000
Datasheet

Similar


Texas Instruments
In Stock: 5,354
Unit Price: $1.33000
Datasheet

Similar


Texas Instruments
In Stock: 4,353
Unit Price: $1.33000
Datasheet

Similar


Texas Instruments
In Stock: 59,447
Unit Price: $1.38000
Datasheet

Similar


Texas Instruments
In Stock: 10,783
Unit Price: $1.13000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 118,056
Unit Price: $0.53000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,000
Unit Price: $0.26586
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,753
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.54000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 16,561
Unit Price: $1.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 764
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14,765
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 17,007
Unit Price: $0.65000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985-33DBVTG4

DigiKey Part Number
296-41453-2-ND - Tape & Reel (TR)
296-41453-1-ND - Cut Tape (CT)
296-41453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985-33DBVTG4
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985-33DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types