


LP2985-33DBVR | |
|---|---|
DigiKey Part Number | 296-18476-2-ND - Tape & Reel (TR) 296-18476-1-ND - Cut Tape (CT) 296-18476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-33DBVR |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-33DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.37100 | $3.71 |
| 25 | $0.33160 | $8.29 |
| 100 | $0.28830 | $28.83 |
| 250 | $0.26776 | $66.94 |
| 500 | $0.25534 | $127.67 |
| 1,000 | $0.24513 | $245.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23251 | $697.53 |
| 6,000 | $0.22634 | $1,358.04 |
| 9,000 | $0.22324 | $2,009.16 |
| 15,000 | $0.21982 | $3,297.30 |
| 21,000 | $0.21782 | $4,574.22 |
| 30,000 | $0.21589 | $6,476.70 |










