


LP2981A-33DBVR | |
|---|---|
DigiKey Part Number | 296-17361-2-ND - Tape & Reel (TR) 296-17361-1-ND - Cut Tape (CT) 296-17361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981A-33DBVR |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981A-33DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.45700 | $4.57 |
| 25 | $0.41000 | $10.25 |
| 100 | $0.35810 | $35.81 |
| 250 | $0.33336 | $83.34 |
| 500 | $0.31842 | $159.21 |
| 1,000 | $0.30614 | $306.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27972 | $839.16 |
| 6,000 | $0.27253 | $1,635.18 |
| 9,000 | $0.26893 | $2,420.37 |
| 15,000 | $0.26494 | $3,974.10 |
| 21,000 | $0.26261 | $5,514.81 |
| 30,000 | $0.26037 | $7,811.10 |










