


LP2950-33LPE3 | |
|---|---|
DigiKey Part Number | 296-26120-ND |
Manufacturer | |
Manufacturer Product Number | LP2950-33LPE3 |
Description | IC REG LINEAR 3.3V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950-33LPE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.99600 | $9.96 |
| 25 | $0.90240 | $22.56 |
| 100 | $0.79990 | $79.99 |
| 250 | $0.75096 | $187.74 |
| 500 | $0.72146 | $360.73 |
| 1,000 | $0.69720 | $697.20 |
| 3,000 | $0.66722 | $2,001.66 |
| 5,000 | $0.65613 | $3,280.65 |

