Logarithmic Amplifier 1 Circuit 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOG114AIRGVT

DigiKey Part Number
296-21666-2-ND - Tape & Reel (TR)
296-21666-1-ND - Cut Tape (CT)
296-21666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LOG114AIRGVT
Description
IC LOGARITHMIC 1 CIRCUIT 16VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Logarithmic Amplifier 1 Circuit 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LOG114AIRGVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
15 MHz
-3db Bandwidth
5 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
100 µV
Current - Supply
10mA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-5°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,272
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.85000$13.85
10$10.92400$109.24
25$10.19240$254.81
100$9.38830$938.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.00500$2,251.25
500$8.77406$4,387.03
750$8.65836$6,493.77
Manufacturers Standard Package

Other Suppliers on DigiKey

10,496In Stock
Ships from Rochester Electronics, LLC