
LMX25312080EVAL/NOPB | |
|---|---|
DigiKey Part Number | LMX25312080EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMX25312080EVAL/NOPB |
Description | EVAL BOARD FOR LMX25312080 |
Customer Reference | |
Detailed Description | LMX2531LQ2080 - Frequency Synthesizer 952MHz ~ 1.137GHz, 1.904GHz ~ 2.274GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Frequency Synthesizer | |
Frequency | 952MHz ~ 1.137GHz, 1.904GHz ~ 2.274GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LMX2531LQ2080 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $418.80000 | $418.80 |

