
LMX2485E EVAL | |
|---|---|
DigiKey Part Number | LMX2485EEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMX2485E EVAL |
Description | BOARD EVALUATION LMX2485E |
Customer Reference | |
Detailed Description | LMX2485E PLLatinum™ Frequency Synthesizer 50MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Frequency Synthesizer | |
Frequency | 50MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LMX2485E | |
Note | - | |
Base Product Number |


