
LMX2434SLEX/NOPB | |
|---|---|
DigiKey Part Number | LMX2434SLEX/NOPBTR-ND - Tape & Reel (TR) LMX2434SLEX/NOPBCT-ND - Cut Tape (CT) LMX2434SLEX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2434SLEX/NOPB |
Description | IC PLL FREQ SYNTH 20ULGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 5GHz, 2.5GHz 1 20-UFLGA |
Datasheet | Datasheet |
EDA/CAD Models | LMX2434SLEX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:2 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 5GHz, 2.5GHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.25V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFLGA | |
Supplier Device Package | 20-ULGA (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.69000 | $3.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.28297 | $5,707.43 |

