LMV821IDBVT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,870
Unit Price: $1.70000
Datasheet

Similar


Texas Instruments
In Stock: 3,768
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 4,880
Unit Price: $1.70000
Datasheet

Similar


Texas Instruments
In Stock: 5,182
Unit Price: $1.18000
Datasheet

Similar


Texas Instruments
In Stock: 869
Unit Price: $1.60000
Datasheet

Similar


Texas Instruments
In Stock: 4,908
Unit Price: $1.36000
Datasheet

Similar


Texas Instruments
In Stock: 1,933
Unit Price: $1.60000
Datasheet

Similar


Texas Instruments
In Stock: 2,490
Unit Price: $1.36000
Datasheet

Similar


STMicroelectronics
In Stock: 10,836
Unit Price: $1.02000
Datasheet

Similar


STMicroelectronics
In Stock: 5,042
Unit Price: $1.79000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV821IDBVT

DigiKey Part Number
296-32138-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV821IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV821IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
300µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types