
LMV721IDCKT | |
|---|---|
DigiKey Part Number | 296-LMV721IDCKTTR-ND - Tape & Reel (TR) 296-LMV721IDCKTCT-ND - Cut Tape (CT) 296-LMV721IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV721IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV721IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.25V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 260 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1.03mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.09400 | $10.94 |
| 25 | $0.99320 | $24.83 |
| 100 | $0.88180 | $88.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.68928 | $172.32 |
| 500 | $0.66184 | $330.92 |
| 750 | $0.64809 | $486.07 |
| 1,250 | $0.63286 | $791.07 |
| 1,750 | $0.62396 | $1,091.93 |
| 2,500 | $0.61539 | $1,538.47 |
| 6,250 | $0.59696 | $3,731.00 |
| 12,500 | $0.58584 | $7,323.00 |

