
LMV393IPWR | |
|---|---|
DigiKey Part Number | 296-6636-2-ND - Tape & Reel (TR) 296-6636-1-ND - Cut Tape (CT) 296-6636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393IPWR |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV393IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.41600 | $4.16 |
| 25 | $0.37280 | $9.32 |
| 100 | $0.32490 | $32.49 |
| 250 | $0.30208 | $75.52 |
| 500 | $0.28836 | $144.18 |
| 1,000 | $0.27705 | $277.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.26774 | $535.48 |
| 4,000 | $0.26008 | $1,040.32 |
| 6,000 | $0.25625 | $1,537.50 |
| 10,000 | $0.25200 | $2,520.00 |
| 14,000 | $0.24951 | $3,493.14 |
| 20,000 | $0.24712 | $4,942.40 |

