Comparator Standard (General Purpose) Open-Collector 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV393IDR

DigiKey Part Number
296-6635-2-ND - Tape & Reel (TR)
296-6635-1-ND - Cut Tape (CT)
296-6635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV393IDR
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV393IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
84mA @ 5V
Current - Quiescent (Max)
250µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,399
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.41600$4.16
25$0.37280$9.32
100$0.32490$32.49
250$0.30208$75.52
500$0.28836$144.18
1,000$0.27705$277.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.26511$662.77
5,000$0.25792$1,289.60
7,500$0.25431$1,907.32
12,500$0.25032$3,129.00
17,500$0.24799$4,339.82
25,000$0.24574$6,143.50
Manufacturers Standard Package