Comparator Standard (General Purpose) Open-Collector SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV331QDBVRQ1

DigiKey Part Number
296-24709-2-ND - Tape & Reel (TR)
296-24709-1-ND - Cut Tape (CT)
296-24709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV331QDBVRQ1
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV331QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.025µA @ 5V
Current - Output (Typ)
84mA @ 5V
Current - Quiescent (Max)
150µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,488
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.36400$3.64
25$0.32600$8.15
100$0.28330$28.33
250$0.26304$65.76
500$0.25082$125.41
1,000$0.24077$240.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22834$685.02
6,000$0.22225$1,333.50
9,000$0.21920$1,972.80
15,000$0.21583$3,237.45
21,000$0.21386$4,491.06
30,000$0.21196$6,358.80
Manufacturers Standard Package