LMS202ECM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 13,050
Unit Price: $1.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 922
Unit Price: $2.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,738
Unit Price: $2.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,983
Unit Price: $2.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 467
Unit Price: $2.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,326
Unit Price: $2.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,050
Unit Price: $2.49000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,171
Unit Price: $1.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,087
Unit Price: $1.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,004
Unit Price: $1.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,570
Unit Price: $1.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,834
Unit Price: $1.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,495
Unit Price: $1.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,461
Unit Price: $1.27000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS202ECM/NOPB

DigiKey Part Number
LMS202ECM/NOPB-ND
Manufacturer
Manufacturer Product Number
LMS202ECM/NOPB
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMS202ECM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
600 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types