
LMR34215SC5QRNXRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR34215SC5QRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR34215SC5QRNXRQ1CT-ND - Cut Tape (CT) 296-LMR34215SC5QRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR34215SC5QRNXRQ1 |
Description | IC REG BUCK 5V 1.5A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.89000 | $2.89 |
| 10 | $2.15900 | $21.59 |
| 25 | $1.97640 | $49.41 |
| 100 | $1.77570 | $177.57 |
| 250 | $1.68000 | $420.00 |
| 500 | $1.62232 | $811.16 |
| 1,000 | $1.57483 | $1,574.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.51619 | $4,548.57 |
| 6,000 | $1.48750 | $8,925.00 |

