
LMP91200EVAL/NOPB | |
|---|---|
DigiKey Part Number | LMP91200EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP91200EVAL/NOPB |
Description | EVAL BOARD FOR LMP91200 |
Customer Reference | |
Detailed Description | LMP91200 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | - | |
Utilized IC / Part | LMP91200 | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

