
LMP90078MH/NOPB | |
|---|---|
DigiKey Part Number | 296-39786-5-ND |
Manufacturer | |
Manufacturer Product Number | LMP90078MH/NOPB |
Description | IC AFE 1 CHAN 16BIT 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP90078MH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.85V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.59000 | $14.59 |
| 10 | $11.52700 | $115.27 |
| 48 | $10.32438 | $495.57 |

