
LMP7701MF | |
|---|---|
DigiKey Part Number | 296-37642-2-ND - Tape & Reel (TR) 296-37642-1-ND - Cut Tape (CT) 296-37642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7701MF |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7701MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 37 µV | |
Current - Supply | 790µA | |
Current - Output / Channel | 86 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.82000 | $4.82 |
| 10 | $3.66500 | $36.65 |
| 25 | $3.37720 | $84.43 |
| 100 | $3.06070 | $306.07 |
| 250 | $2.90984 | $727.46 |
| 500 | $2.81886 | $1,409.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.74398 | $2,743.98 |
| 2,000 | $2.68237 | $5,364.74 |
| 3,000 | $2.65152 | $7,954.56 |


