
LMK6CE12500CDLER | |
|---|---|
DigiKey Part Number | 296-LMK6CE12500CDLERTR-ND - Tape & Reel (TR) 296-LMK6CE12500CDLERCT-ND - Cut Tape (CT) 296-LMK6CE12500CDLERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE12500CDLER |
Description | SILIC OSC XO 125.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 71mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.74000 | $3.74 |
| 10 | $2.82300 | $28.23 |
| 25 | $2.59320 | $64.83 |
| 100 | $2.34040 | $234.04 |
| 250 | $2.21980 | $554.95 |
| 500 | $2.14712 | $1,073.56 |
| 1,000 | $2.08729 | $2,087.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.01339 | $6,040.17 |

